Lattice SemiconductorLFXP20E-5FN484CField Programmable Gate Arrays - FPGAs
FPGA LatticeXPFamily 20000Cells 400MHz 1.2V 484-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeXP | |
| 130nm | |
| 340 | |
| 8 | |
| 8 | |
| 1.2 | |
| 20000 | |
| SRAM | |
| 396 | |
| 44 | |
| 80896 | |
| 20000 | |
| 4 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| 400 | |
| Yes | |
| 5 | |
| 144 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

