Lattice SemiconductorLFXP2-5E-6TN144IField Programmable Gate Arrays - FPGAs
FPGA LatticeXP2Family 5000Cells 1.2V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeXP2 | |
| 90nm | |
| 100 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 5000 | |
| 12 (18x18) | |
| SRAM | |
| 166 | |
| 9 | |
| 10240 | |
| 5000 | |
| 8 | |
| 2 | |
| Yes | |
| 3 | |
| No | |
| Yes | |
| 4 | |
| No | |
| No | |
| 6 | |
| 3.9 | |
| 3900 | |
| LVCMOS | |
| 39 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

