Lattice SemiconductorLFXP2-5E-5MN132CField Programmable Gate Arrays - FPGAs
FPGA LatticeXP2Family 5000Cells 1.2V 132-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeXP2 | |
| 90nm | |
| 86 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 5000 | |
| 12 (18x18) | |
| SRAM | |
| 166 | |
| 9 | |
| 10240 | |
| 5000 | |
| 8 | |
| 2 | |
| Yes | |
| 3 | |
| No | |
| Yes | |
| 4 | |
| No | |
| No | |
| 5 | |
| 3.9 | |
| 3900 | |
| LVCMOS | |
| 35 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 132 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 132 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

