Lattice SemiconductorLFXP2-30E-5FTN256CCU1Field Programmable Gate Arrays - FPGAs
FPGA LatticeXP2Family 29000Cells 1.2V 256-Pin FTBGA Tray
| Compliant | |
| 3A001a.7.a. | |
| Active | |
| Automotive | No |
| PPAP | No |
| LatticeXP2 | |
| 90nm | |
| 201 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 29000 | |
| 28 (18x18) | |
| SRAM | |
| 387 | |
| 21 | |
| 57344 | |
| 29000 | |
| 8 | |
| 4 | |
| Yes | |
| 7 | |
| No | |
| Yes | |
| 4 | |
| No | |
| No | |
| 5 | |
| 9.1 | |
| 9100 | |
| LVCMOS | |
| 77 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

