Lattice SemiconductorLFXP2-30E-5F484IField Programmable Gate Arrays - FPGAs
FPGA LatticeXP2Family 29000Cells 1.2V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LatticeXP2 | |
| 90nm | |
| 363 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 29000 | |
| 28 (18x18) | |
| SRAM | |
| 387 | |
| 21 | |
| 57344 | |
| 29000 | |
| 8 | |
| 4 | |
| Yes | |
| 7 | |
| No | |
| Yes | |
| 4 | |
| No | |
| No | |
| 5 | |
| 9.1 | |
| 9100 | |
| LVCMOS | |
| 137 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

