Lattice SemiconductorLFXP2-17E-5FN484CAHWField Programmable Gate Arrays - FPGAs
FPGA LatticeXP2Family 17000Cells 1.2V 484-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeXP2 | |
| 90nm | |
| 358 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 17000 | |
| 20 (18x18) | |
| SRAM | |
| 276 | |
| 15 | |
| 35840 | |
| 17000 | |
| 8 | |
| 4 | |
| Yes | |
| 5 | |
| No | |
| Yes | |
| 4 | |
| No | |
| No | |
| 5 | |
| 6.5 | |
| 6500 | |
| LVCMOS | |
| 135 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

