Lattice SemiconductorLFXP10C-4FN388CField Programmable Gate Arrays - FPGAs
FPGA LatticeXPFamily 10000Cells 360MHz 1.8V/2.5V/3.3V 388-Pin FPBGA Tray
| Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeXP | |
| 130nm | |
| 244 | |
| 8 | |
| 8 | |
| 1.8|2.5|3.3 | |
| 10000 | |
| SRAM | |
| 216 | |
| 24 | |
| 39936 | |
| 10000 | |
| 4 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| 360 | |
| Yes | |
| 4 | |
| 104 | |
| 1.71 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 388 |
| Supplier Package | FPBGA |
| 388 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
