Lattice SemiconductorLFX200EC-03F256CField Programmable Gate Arrays - FPGAs
FPGA ispXPGAFamily 210KGates 2704Cells 1.8V 256-Pin FBGA
| Not Compliant | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| ispXPGA | |
| 160 | |
| 8 | |
| 6 | |
| 5400 | |
| 1.8 | |
| Utilize LUT | |
| 2704 | |
| 210000 | |
| SRAM | |
| 111 | |
| 24 | |
| 44032 | |
| 210000 | |
| 2704 | |
| 8 | |
| 8 | |
| No | |
| Yes | |
| No | |
| Yes | |
| 3 | |
| 800Mbps | |
| 1.65 | |
| 1.95 | |
| 0 | |
| 85 | |
| Commercial | |
| ispXPGA | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

