Lattice SemiconductorLFX200EB-03FN256IField Programmable Gate Arrays - FPGAs
FPGA ispXPGAFamily 210KGates 2704Cells 2.5V/3.3V 256-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| ispXPGA | |
| 160 | |
| 8 | |
| 6 | |
| 5400 | |
| 2.5|3.3 | |
| Utilize LUT | |
| 2704 | |
| 210000 | |
| SRAM | |
| 111 | |
| 24 | |
| 44032 | |
| 210000 | |
| 2704 | |
| 8 | |
| 8 | |
| No | |
| Yes | |
| Yes | |
| 3 | |
| 800Mbps | |
| 2.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Industrial | |
| ispXPGA | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

