Lattice SemiconductorLFX1200EB-04F900IField Programmable Gate Arrays - FPGAs
FPGA ispXPGAFamily 1.25MGates 15376Cells 2.5V/3.3V 900-Pin FBGA
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| ispXPGA | |
| 496 | |
| 8 | |
| 6 | |
| 30700 | |
| 2.5|3.3 | |
| Utilize LUT | |
| 15376 | |
| 1250000 | |
| SRAM | |
| 414 | |
| 90 | |
| 251904 | |
| 1250000 | |
| 15376 | |
| 8 | |
| 8 | |
| No | |
| Yes | |
| No | |
| Yes | |
| 4 | |
| 800Mbps | |
| 2.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Industrial | |
| ispXPGA | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 900 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 900 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

