EOS Power India Private LtdLFWLT200-1000-2AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 16.67(Convection)A/35(Forced Air)A 160W Medical 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 16.67(Convection)|35(Forced Air) | |
| 160 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 4242VDC | |
| 0.5% | |
| 2% | |
| 2.4 | |
| 47 to 63 | |
| ±1 | |
| 86(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 127 |
| Package Length | 76.2 |
| PCB changed | 17 |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

