EOS Power India Private LtdLFWLT150-1303AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.17A 150W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.17 | |
| 150 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 4000VAC | |
| 0.5% | |
| 2% | |
| 1.7 | |
| 47 to 63 | |
| ±1 | |
| 86(Typ) | |
| No | |
| Pin Terminal Block | |
| JST RCY Male | |
| No | |
| 1% | |
| No | |
| -20 | |
| 70 | |
| 150 | |
| Mounting | Screw |
| Package Height | 33.64(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 9 |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
