EOS Power India Private LtdLFWLP225-1302AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 8(Convection)A/15(Forced Air)A 225W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 8(Convection)|15(Forced Air) | |
| 225 | |
| 85 | |
| 264 | |
| 390 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 2.2 | |
| 47 to 63 | |
| ±1 | |
| 92 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| -40 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 25.4 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 10 |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

