EOS Power India Private LtdLFWLC550-1012AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 16.67(Conduction)A/9.17(Convection)A/41.67(Forced Air)A 550W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 16.67(Conduction)|9.17(Convection)|41.67(Forced Air) | |
| 550 | |
| 90 | |
| 264 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 2% | |
| No | |
| -40 | |
| 70 | |
| 500 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 6 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

