EOS Power India Private LtdLFVLT60-1000AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 12A 60W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 12 | |
| 60 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 0.3% | |
| 0.5% | |
| 1.25 | |
| 47 to 63 | |
| ±3 | |
| 80(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1.25% | |
| No | |
| 0 | |
| 70 | |
| 150 | |
| Mounting | Screw |
| Package Height | 27.18 |
| Package Width | 51.8 |
| Package Length | 101.6 |
| PCB changed | 9 |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

