EOS Power India Private LtdLFVLT130-4100AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 14A/16A/1.5A/1.5A 130W 16-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|3.3|12|-12 | |
| 1.5|14|16 | |
| 130 | |
| 90 | |
| 240 | |
| 81 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| No | |
| Mounting | Screw |
| Package Height | 26.04 |
| Package Width | 79.76 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

