EOS Power India Private LtdLFVLT-100-4000AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 12A/4A/0.8A/0.8A 100W 16-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|12|-5|-12 | |
| 0.8|12|4 | |
| 100 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 0.3% | |
| 5%|1% | |
| 2 | |
| 47 to 63 | |
| ±5|±2 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 3%|1% | |
| No | |
| 0 | |
| 70 | |
| 250 | |
| Mounting | Screw |
| Package Height | 27.25 |
| Package Width | 77.2 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

