LittelfuseLFUSCD30120BRectifiers
Diode Schottky SiC 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Dual Common Cathode | |
| 1200 | |
| 30 | |
| 240 | |
| 1.7@15A | |
| 375 | |
| 1500(Typ) | |
| 374000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.96 |
| Package Width | 5.03 |
| Package Length | 15.9 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.