| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 8 | |
| 64 | |
| 1.7 | |
| 230 | |
| 115000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.27(Max) |
| Package Width | 4.7(Max) |
| Package Length | 9.93(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.