IQD Frequency ProductsLFTVXO079054REELControlled Oscillators
Oscillator VC-TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 38.4 | |
| 38.4 | |
| 38.4 | |
| ±1ppm/Year | |
| -135@1KHz | |
| ±1.5ppm | |
| ±0.5ppm | |
| 10 | |
| Clipped Sinewave | |
| 1.71 | |
| 1.89 | |
| 0.1 to 1.7 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

