IQD Frequency ProductsLFTVXO009915BULKControlled Oscillators
Oscillator VC-TCXO 16.384MHz ±0.5ppm (Stability) 15pF HCMOS 55% 3.3V 8-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 16.384 | |
| 16.384 | |
| 16.384 | |
| ±1ppm/(1st) Year | |
| ±0.5ppm | |
| 15 | |
| 55 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 0.65 to 2.65 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

