IQD Frequency ProductsLFSPXO011525TH Crystal Oscillators
Oscillator XO 64MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin Metal DIP Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 64 | |
| ±100 | |
| ±5 | |
| 50 | |
| 60 | |
| HCMOS|TTL | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.1(Max) |
| Package Width | 13.08(Max) |
| Package Length | 21(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

