Lattice SemiconductorLFSCM3GA40EP1-6FFA1020IField Programmable Gate Arrays - FPGAs
FPGA LatticeSCMFamily 40000Cells 1.2V 1020-Pin FCBGA Tray
| Not Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeSCM | |
| 90nm | |
| 562 | |
| 7 | |
| 1.2 | |
| Utilize Memory | |
| 40000 | |
| SRAM | |
| 3888 | |
| 216 | |
| 665600 | |
| 16 | |
| 40000 | |
| 8 | |
| 12 | |
| Yes | |
| No | |
| No | |
| No | |
| 6 | |
| 277 | |
| 2Gbps | |
| 0.95 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| LatticeSC | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 33 |
| Package Length | 33 |
| PCB changed | 1020 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1020 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
