IQD Frequency ProductsLFOCXO063802BULKControlled Oscillators
Oscillator VC-OCXO 19.2MHz ±0.5ppm (Tol) ±0.02ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) | |
| 19.2 | |
| 19.2 | |
| 19.2 | |
| ±500ppb/Year | |
| ±0.5ppm | |
| ±0.02ppm | |
| 15 | |
| 55 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 6.5 |
| Package Width | 9.5 |
| Package Length | 14.4 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

