Lattice SemiconductorLFMXO5-25-7BBG400IField Programmable Gate Arrays - FPGAs
Low-Power FPGA
| Compliant | |
| 3A991.d | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 400 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
