Bel Power SolutionsLFMWLT60-3000AC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 8A/3A/0.5A 65W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5.2|12.5|-12.8 | |
| 8|3|0.5 | |
| 65 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.3% | |
| 0.5%|5% | |
| 1.5 | |
| 47 to 400 | |
| ±5|±3 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -20 | |
| 70 | |
| 150 | |
| Mounting | Screw |
| Package Height | 30.48 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

