EOS Power India Private LtdLFMVLT80-4002AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5.1V/15.9V/-5.1V/-15.9V 10A/3A/0.8A/0.8A 80W Medical 16-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5.1|15.9|-5.1|-15.9 | |
| 0.8|10|3 | |
| 80 | |
| 90 | |
| 264 | |
| 5657VDC | |
| 0.3% | |
| 5%|1% | |
| 1.7 | |
| 47 to 63 | |
| ±5|±3 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 250 | |
| Mounting | Screw |
| Package Height | 27.25 |
| Package Width | 77.2 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

