EOS Power India Private LtdLFMULP180-1312AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 10(Convection)A/15(Forced Air)A 180W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 10(Convection)|15(Forced Air) | |
| 180 | |
| 80 | |
| 264 | |
| 390 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 2.2 | |
| 47 to 63 | |
| ±1 | |
| 88 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 2% | |
| Yes | |
| -40 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 19.05 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 10 |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

