Lattice SemiconductorLFMNX-50-5FBG484IP2Field Programmable Gate Arrays - FPGAs
FPGA Mach-NXFamily 8400Cells 1V 484-Pin FCBGA
| Compliant | |
| 3A991.d | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mach-NX | |
| 379 | |
| 7 | |
| 1 | |
| 8400 | |
| SRAM | |
| 432 | |
| 74752 | |
| 8400 | |
| 2 | |
| Yes | |
| No | |
| No | |
| No | |
| 5 | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mach™ | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
