Lattice SemiconductorLFMNX-50-5FBG484IField Programmable Gate Arrays - FPGAs
2nd Generation Hardware Security for Programmable System Control
Lattice Mach™-NX: 2nd Generation Security FPGA for Next Generation, Cyber-Resilient Systems
Built on the 28 nm FD-SOI Lattice Nexus™ platform, Mach-NX FPGAs deliver heightened security features and the fast, power-efficient processing needed to implement a real-time Hardware Root of Trust (HRoT) on server platforms, as well as computing, communications, industrial, and automotive systems.
Mach-NX FPGAs can verify and install the over-the-air firmware updates that keep systems compliant with evolving security guidelines and protocols. The Mach-NX FPGA’s parallel processing architecture and dual-boot flash memory configuration provide the near instantaneous response times needed to detect and recover from attacks (a level of performance beyond the capabilities of other HRoT platforms like MCUs).
Applications
Lattice Mach-NX FPGAs deliver enhanced security and leadership performance for server platforms, computing, communications, and industrial systems. Key applications include secure boot and Root of Trust, compute and storage, wireless communications, and industrial control systems.
Application Photos
Features and Benefits
Cyber Resilient System Control – Builds on Lattice secure control leadership by addressing evolving PFR requirements. Includes immutable Secure Enclave to enable Hardware Root-of-Trust & 384-bit cryptography.
Dynamic End-to-End Firmware Protection – Provides real-time firmware protection with nanosecond response time to block malicious activity on the system bus.
Rapidly Customizable – Easily configure security features in RISC-V environment with Lattice Propel software tools. Develop NIST SP 800-193 compliant PFR solutions in days.
Product Features
• Up to 8.4K LC of user logic, 2669 kbits of user flash memory and dual boot flash feature
• Up to 379 programmable I/O supporting 1.2/1.5/1.8/2.5/3.3 I/O voltages
• Secure enclave supports 384-bit cryptography, including SHA, HMAC, and ECC
• Configuration of PFR and security functions through Lattice Propel simplifies developer experience
• Highly reliable. Low power and 3X better SER performance to comparable CMOS technologies
Featured Content
• Lattice Mach-NX Data Sheet
• Whitepaper: Mach-NX: The Root of Trusted Systems
• Whitepaper: Growing Threats Demand Dynamic Trust Approach to Hardware Security
• Lattice Product Selector Guide
• Lattice Sentry Solution Stack Brochure: Complete Security Solution Toolkit
• Lattice SupplyGuard™ Brochure: Supply Chain Protection Service
Product Technical Specifications
Related Articles & Videos
Lattice Certus™-NX FPGAs
The Lattice Crosslink™-NX embedded vision and processing FPGAs
Featured Products
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Mach-NX | |
| 379 | |
| 7 | |
| 1 | |
| 8400 | |
| SRAM | |
| 432 | |
| 74752 | |
| 8400 | |
| 2 | |
| Yes | |
| No | |
| No | |
| No | |
| 5 | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mach™ | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
