EOS Power India Private LtdLFEVC65NS12EExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 4.85A 65W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.85 | |
| 65 | |
| 4243VDC | |
| 1% | |
| 2% | |
| 60@230VAC | |
| 0.7@230VAC|1.3@120VAC | |
| 47 to 63 | |
| 16@230VAC | |
| 88(Typ) | |
| IEC 320 C8 | |
| Black | |
| No | |
| 1%(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 300 | |
| Mounting | Desktop |
| Package Height | 29.2 |
| Package Width | 58 |
| Package Length | 133 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

