Lattice SemiconductorLFEC3E-5TN100CField Programmable Gate Arrays - FPGAs
FPGA LatticeECFamily 3100Cells 420MHz 1.2V 100-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeEC | |
| 130nm | |
| 67 | |
| 8 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 3100 | |
| SRAM | |
| 55 | |
| 6 | |
| 12288 | |
| 3100 | |
| 4 | |
| 2 | |
| No | |
| No | |
| No | |
| 420 | |
| Yes | |
| 5 | |
| 29 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

