Lattice SemiconductorLFEC10E-3FN484CField Programmable Gate Arrays - FPGAs
FPGA LatticeECFamily 10200Cells 340MHz 1.2V 484-Pin FBGA
| Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeEC | |
| 130nm | |
| 288 | |
| 8 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 10200 | |
| SRAM | |
| 276 | |
| 30 | |
| 41984 | |
| 10200 | |
| 4 | |
| 4 | |
| No | |
| No | |
| No | |
| 340 | |
| Yes | |
| 3 | |
| 144 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

