Lattice SemiconductorLFE5UM-25F-8BG381IField Programmable Gate Arrays - FPGAs
FPGA LatticeECP5Family 24000Cells 1.1V 381-Pin CABGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeECP5 | |
| 40nm | |
| 197 | |
| 8 | |
| 1.1 | |
| Utilize LUT | |
| 24000 | |
| 28 (18x18) | |
| SRAM | |
| 1008 | |
| 56 | |
| 198656 | |
| 2 | |
| 24000 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 8 | |
| 3.2Gbps | |
| 1.045 | |
| 1.155 | |
| 1.2 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 0.8(Min) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 381 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 381 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.