Lattice SemiconductorLFE5U-12F-8TG144CField Programmable Gate Arrays - FPGAs
FPGA LatticeECP5Family 12000Cells 1.1V 144-Pin TQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeECP5 | |
| 40nm | |
| 96 | |
| 8 | |
| 1.1 | |
| Utilize LUT | |
| 12000 | |
| 28 (18x18) | |
| SRAM | |
| 576 | |
| 32 | |
| 99328 | |
| 12000 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 8 | |
| 3.2Gbps | |
| 1.045 | |
| 1.155 | |
| 1.2 | |
| 0 | |
| 85 | |
| Commercial | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

