Lattice SemiconductorLFE3-95EA-6LFN672IField Programmable Gate Arrays - FPGAs
FPGA LatticeECP3Family 92000Cells 1.2V 672-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeECP3 | |
| 65nm | |
| 380 | |
| 7 | |
| 1.2 | |
| 92000 | |
| 128 (18x18) | |
| SRAM | |
| 4420 | |
| 240 | |
| 192512 | |
| 8 | |
| 92000 | |
| 16 | |
| 10+2 | |
| 64 | |
| Yes | |
| No | |
| No | |
| No | |
| 6 | |
| 3.2Gbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 27 mm |
| Package Length | 27 mm |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 672 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.