Lattice SemiconductorLFE3-35EA-VERSA-EVNProgrammable Logic Development Boards and Kits
LFE3-35EA-8FN484C FPGA Development Kit 128MB RAM 8MB SPI Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| LFE3-35EA-8FN484C | |
| FPGA | |
| 8MB | |
| SPI Flash | |
| Flash | |
| 128MB | |
| No | |
| 1 | |
| 2 | |
| 7-Segment | |
| No | |
| Lattice Diamond Design |
Dev Kit Description
The LatticeECP3™ Versa Evaluation Board allows designers to investigate and experiment with the features of the LatticeECP3 Field-Programmable Gate Array. The features of the LatticeECP3 Versa Evaluation Board can assist engineers with rapid prototyping and testing of their specific designs. The LatticeECP3 Versa Evaluation Board is part of the LatticeECP3 Versa Development Kit. The guide is intended to be referenced in conjunction with demo user’s guides to demonstrate the LatticeECP3 FPGA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
