Lattice SemiconductorLFE3-17EA-7LMG328CField Programmable Gate Arrays - FPGAs
FPGA LatticeECP3EFamily 17000Cells 1.2V 328-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeECP3E | |
| 65nm | |
| 116 | |
| 7 | |
| 1.2 | |
| 17000 | |
| 24 (18x18) | |
| SRAM | |
| 700 | |
| 38 | |
| 36864 | |
| 2 | |
| 17000 | |
| 16 | |
| 2+2 | |
| 12 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| 3.2Gbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 328 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 328 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

