Lattice SemiconductorLFE2-20E-5FN484CField Programmable Gate Arrays - FPGAs
FPGA LatticeECP2Family 21000Cells 1.2V 484-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeECP2 | |
| 90nm | |
| 331 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 21000 | |
| 28 (18x18) | |
| SRAM | |
| 276 | |
| 15 | |
| 43008 | |
| 21000 | |
| 2+0+2 | |
| 7 | |
| No | |
| No | |
| No | |
| Yes | |
| 5 | |
| 9.1 | |
| 9100 | |
| 165 | |
| 3.125Gbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

