Lattice SemiconductorLFE2-12E-5TN144CField Programmable Gate Arrays - FPGAs
FPGA LatticeECP2Family 12000Cells 1.2V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeECP2 | |
| 90nm | |
| 93 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 12000 | |
| 24 (18x18) | |
| SRAM | |
| 221 | |
| 12 | |
| 24576 | |
| 12000 | |
| 2+0+2 | |
| 6 | |
| No | |
| No | |
| No | |
| Yes | |
| 5 | |
| 7.8 | |
| 7800 | |
| 45 | |
| 3.125Gbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

