Lattice SemiconductorLFD2NX-40-8BG256CField Programmable Gate Arrays - FPGAs
FPGA Certus-NX Family 39000 Cells 28nm Technology 1V 256-Pin CABGA
Lattice Certus™-NX: Reinventing the Low-Power General Purpose FPGA
Built on the 28 nm FD-SOI Lattice Nexus™ platform, the Certus-NX family of FPGAs lead the general-purpose FPGA market in I/O density, delivering up to twice the I/O density per mm2 in comparison to similar competing FPGAs, and provide best-in-class power savings, small size, reliability, instant-on performance, and support fast PCI Express (PCIe) and Gigabit Ethernet interfaces to enable data co-processing, signal bridging, and system control.
Product Highlights
Applications: Lattice Certus-NX FPGAs are designed to deliver leadership performance for a range of applications, from automated industrial equipment operating at the edge, to 5G communications infrastructure, and cloud datacenters. Certus-NX is well suited for Internet-connected devices, artificial intelligence (AI) workloads, a variety of communications tasks, and for motor and sensor control.
Benefits
Industry-leading I/O Count in Small Packages – Up to 2x more I/O per mm2 vs. similar FPGAs, in packages as small as 6x6 mm, with support for PCIe and GigE (SGMII).
High-speed Interfaces – Up to 70% faster differential I/O (vs. similar FPGAs) at 1.5 Gbps. 5 Gbps PCIe, 1.25 Gbps SGMII (GigE) and 1066 Mbps DDR3 memory interfaces also supported.
Built on Lattice Nexus platform – Up to 4x lower power vs. similar FPGAs. Up to 100x higher reliability, due to 100x lower Soft Error Rate (SER) from 28 nm FD-SOI technology.
Features
• Up to 39K logic cells, 2.9 Mb embedded memory, 56 18 x 18 multipliers, 192 programmable I/O, one lane of 5 Gbps PCIe, two lanes of 1.25 Gbps SGMII, two ADCs (each 12-bit, 1 MSPS).
• Packages as small as 6x6 mm, and in ball-pitch options of 0.5 and 0.8 mm.
• Power modes – User selectable Low Power vs. High Performance modes, enabled by FD-SOI programmable back-bias.
• Design security – ECDSA bitstream authentication, coupled with robust AES-256 encryption.
• Instant-on configuration – I/O configures in 3 ms, and full-device as fast as 8 ms.
Featured Content Section
Product Brief: CERTUS™-NX Reinventing the Low-Power General Purpose FPGA
White Paper: Certus-NX Innovates General-Purpose FPGAs
Lattice mVision Solutions Stack Accelerate Implementation of Low Power Embedded Vision Applications
Build FPGA-Based Processor Systems in Minutes
Product Brief: Predictable FPGA Design Convergence
Product Selector Guide: Ultra-Low Power Lattice sensAI™ Stack
Product Technical Specifications
Search Results
Related Searches
1. general purpose FPGA
2. FD-SOI
3. Lattice Nexus
4. bridging
5. ECP5
6. co-processing
7. motor control
Related Product
| Related Product | Description | |
|---|---|---|
| LFD2NX-VERSA-EVN |
Certus-NX Versa Development Board |
|
| DS-CONN-ST-U |
ECP5/5G IP Core |
|
| LFE5U-12F-8BG256CES |
40nm Technology ECP5 FPGA |
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Certus-NX | |
| 28nm | |
| 74 | |
| 8 | |
| 1 | |
| 39000 | |
| 56 (18x18) | |
| SRAM | |
| 1512 | |
| 2 | |
| 245760 | |
| 39000 | |
| 3 | |
| Yes | |
| No | |
| No | |
| No | |
| 8 | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Certus™ | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

