Lattice SemiconductorLFD2NX-40-7MG121AField Programmable Gate Arrays - FPGAs
FPGA Certus-NX Family 39000 Cells 28nm Technology 1V 121-Pin CSFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Certus-NX | |
| 28nm | |
| 58 | |
| 8 | |
| 1 | |
| 39000 | |
| 56 (18x18) | |
| SRAM | |
| 1512 | |
| 2 | |
| 245760 | |
| 39000 | |
| 3 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.5|1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Certus™ | |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | CSFBGA |
| 121 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
