| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | 8542.31.00.60 |
| Automotive | No |
| PPAP | No |
| Family Name | Certus-NX |
| User I/Os | 74 |
| Number of I/O Banks | 8 |
| Operating Supply Voltage (V) | 1 |
| Logic Elements | 28000 |
| Number of Multipliers | 40 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 1054 |
| Total Number of Block RAM | 2 |
| Maximum Distributed RAM Bits | 245760 |
| Device Logic Units | 28000 |
| Device Number of DLLs/PLLs | 3 |
| Reprogrammability Support | No |
| In-System Programmability | No |
| Speed Grade | 9 |
| Minimum Operating Supply Voltage (V) | 0.95 |
| Maximum Operating Supply Voltage (V) | 1.05 |
| I/O Voltage (V) | 1|1.2|1.35|1.5|1.8|2.5|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |