Lattice SemiconductorLFCPNX-100-9BFG484IField Programmable Gate Arrays - FPGAs
FPGA 100000Cells 1V 484-Pin PBGA
| Compliant | |
| 3A991.d | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 28nm | |
| 8 | |
| 1 | |
| 100000 | |
| 156 (18x18) | |
| SRAM | |
| 3584 | |
| 7 | |
| 654336 | |
| 4 | |
| 100000 | |
| 4 | |
| 156 | |
| Yes | |
| No | |
| No | |
| Yes | |
| 9 | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| CertusPro | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) + 1.17 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 484 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
