Lattice SemiconductorLFCPNX-100-8ASG256CField Programmable Gate Arrays - FPGAs
FPGA 100000Cells 1V 256-Pin FOWLP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 28nm | |
| 159 | |
| 8 | |
| 1 | |
| 100000 | |
| 156 (18x18) | |
| SRAM | |
| 3584 | |
| 7 | |
| 654336 | |
| 4 | |
| 100000 | |
| 4 | |
| 156 | |
| Yes | |
| No | |
| No | |
| Yes | |
| 8 | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| CertusPro | |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 256 |
| Supplier Package | FOWLP |
| 256 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
