Murata ManufacturingLFB212G45SG8A166RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.4dB SMD 4Pin 0805
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8529.90.98.00 | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450 | |
| 2400 to 2500 | |
| 1.4 | |
| Surface Mount | |
| 4 | |
| 0805 | |
| -40 | |
| 85 | |
| 2 | |
| 1.25 | |
| 0.95 |
This band pass LFB212G45SG8A166 RF filter from Murata is a device that filters RF signals to remove unwanted frequency components. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
