Murata ManufacturingLFB182G45BG2D280RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.95dB 50Ohm SMD 6Pin 0603
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450 | |
| 2400 to 2500 | |
| 50Ohm | |
| 1.95 | |
| 2.4 | |
| Surface Mount | |
| 6 | |
| 0603 | |
| -40 | |
| 85 | |
| 1.6 | |
| 0.8 | |
| 0.65 |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this chip multilayer lc filter LFB182G45BG2D280 from Murata will surely fit your needs. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

