COSELLFA100F-24-SNCJ1AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.3A 103.2W 13-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.3 | |
| 103.2 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 1.3(Typ) | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| No | |
| 180mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 480 | |
| Mounting | Chassis |
| Package Height | 45 mm |
| Package Width | 72 mm |
| Package Length | 185 mm |
| PCB changed | 13 |
| 13 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

