STMicroelectronicsLF80ABDT-TRLinear Regulators

LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R

Keep the energy stable for every system by using this LDO LF80ABDT-TR linear regulator by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. Users like the load regulation of 40mV and line regulation of 40mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

5,103 parts: Ships tomorrow

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.4725
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 103 parts
      • Price: $0.4725
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.4549

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.