| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Offset Amplifier |
| Manufacturer Type | Low Offset Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 2@±15V |
| Minimum Dual Supply Voltage (V) | ±3.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.0001@±15V |
| Maximum Input Bias Current (uA) | 0.0002@±15V |
| Maximum Supply Current (mA) | 3.4@±15V |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 670 |
| Typical Slew Rate (V/us) | 8@±15V |
| Typical Voltage Gain (dB) | 87.96(Min) |
| Minimum PSRR (dB) | 70(Typ) |
| Minimum CMRR (dB) | 70(Typ) |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 2.7 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.12 |
| Package Length | 6.86(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 10 |
| Lead Shape | Gull-wing |